Arrow Electronic Components Online
M39014221097|KYOCERAAVX|simage
M39014221097|KYOCERAAVX|limage
Capacitor Ceramic Multilayer

M39014/22-1097

Capacitor Ceramic Multilayer (MLCC)

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Technology
    Standard
  • Microwave Application
    No
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Case Style
    Molded
  • Package/Case
    2 Pin DIP
  • Minimum Operating Temperature (°C)
    -55
  • Product Length (mm)
    6.6
  • Product Depth (mm)
    2.34

Documentation and Resources

Datasheets
Design resources