Capacitor Ceramic Multilayer
M39014/05-2228
Cap Ceramic 330pF 100V BX 10% Axial (0.001%FR) 125°C Bulk
KEMET CorporationProduct Technical Specifications
欧盟RoHS指令
Not Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
COMPONENTS
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Capacitance Value
330pF
Tolerance
10%
Voltage
100VDC
Dielectric
BX
Technology
Standard
Microwave Application
No
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Case Style
Molded
Size (mm)
2.29 X 4.06
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Lead Diameter (mm)
0.47
Product Diameter (mm)
2.29
Product Length (mm)
4.06

