Capacitor Ceramic Multilayer
M39014/02-1318
Cap Ceramic 0.33uF 50V BX 10% Radial 5.08mm (0.01%FR) 125°C Bulk
KEMET CorporationProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.60
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Capacitance Value
0.33uF
Tolerance
10%
Voltage
50VDC
Dielectric
BX
Technology
Standard
Microwave Application
No
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5.08
Case Style
Molded
Dissipation Factor (%)
2.5
Size (mm)
7.37 X 2.29 X 7.37
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Lead Diameter (mm)
0.64
Product Length (mm)
7.37
Product Depth (mm)
2.29
Product Height (mm)
7.37
Seated Plane Height (mm)
7.37

