Capacitor Ceramic Multilayer
M39014/01-13177317
Cap Ceramic 0.001uF 200V BX 10% Radial 5.08mm (0.01%FR) 125°C Bag
KEMET CorporationProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Capacitance Value
0.001uF
Tolerance
10%
Voltage
200VDC
Dielectric
BX
Technology
Standard
Microwave Application
No
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5.08
Case Style
Molded
Dissipation Factor (%)
2.5
Size (mm)
4.83 X 2.29 X 4.83
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bag
Lead Diameter (mm)
0.64
Product Length (mm)
4.83
Product Depth (mm)
2.29
Product Height (mm)
4.83
Length Tolerance (mm)
±0.25
Depth Tolerance (mm)
±0.25
Height Tolerance (mm)
±0.25
Seated Plane Height (mm)
5.97

