Connector RF
M39012/30-0101
M39012/30-0101 Amphenol SV Microwave RF Connectors TNC 0Hz to 11GHz 50Ohm Crimp RA Cable Mount M Gold Over Nickel - Arrow.com
Amphenol SV MicrowaveProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.4010
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
TNC
Gender
PL
Termination Method
Solder
Body Orientation
Right Angle
Contact Gender
PIN
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 11G
Maximum Insertion Loss (dB)
0.198
Impedance (Ohm)
50
Mating System
Threaded
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Bag
Product Length (mm)
27.43
Product Depth (mm)
15.88
Product Height (mm)
39.55
Mounting
Cable Mount

