Arrow Electronic Components Online
M39012250118|SVMICRO|simage
M39012250118|SVMICRO|limage
Connector Accessories

M39012/25-0118

Connector Accessories Dust Cap Straight Brass Silver Bag

Amphenol SV Microwave
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Dust Cap
  • Connector Type
    Connector RF
  • Body Orientation
    Straight
  • Material
    Brass
  • Plating
    Silver
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Packaging
    Bag
  • Product Diameter (mm)
    12.7
  • Product Length (mm)
    17.45

Documentation and Resources

Datasheets
Design resources