Capacitor Tantalum Wet
M39006/30-0580H
Cap Tant Wet 160uF 50V 10% (10.31 X 28.6mm) Axial (0.01%FR) 0.71 Ohm 125°C
VishayProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Capacitance Value
160uF
Tolerance
10%
Voltage
50VDC
ESR (Ohm)
0.71
Equivalent Series Resistance Type
Standard
IL (uA)
6
Polarity
Polar
Maximum Dissipation Factor (%)
8.5
Seal
Hermetic
Insulation
Sleeved
High Shock and Vibrating
Yes
Case Style
Metal
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
10.31 X 28.6
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Length w/weld (mm)
34.95
Product Length (mm)
28.6(Max)
Product Weight (g)
17.7
Product Diameter (mm)
10.31(Max)
Lead Diameter (mm)
0.64

