Arrow Electronic Components Online
M39006250206|VISHAY|simage
M39006250206|VISHAY|limage
Capacitor Tantalum Wet

M39006/25-0206

Cap Tant Wet 820uF 15V 10% (10.31 X 21.03mm) Axial (0.01%FR) 125°C

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    820uF
  • Tolerance
    10%
  • Voltage
    15VDC
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    1.8
  • IL (uA)
    6
  • Polarity
    Polar
  • Maximum Dissipation Factor (%)
    111
  • Seal
    Hermetic
  • Insulation
    Sleeved
  • High Shock and Vibrating
    No
  • Case Style
    Metal
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Size (mm)
    10.31 X 21.03
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Length w/weld (mm)
    29.76
  • Product Length (mm)
    21.03(Max)
  • Product Weight (g)
    11.6
  • Product Diameter (mm)
    10.31(Max)
  • Lead Diameter (mm)
    0.64

Documentation and Resources

Datasheets
Design resources