Capacitor Tantalum Wet
M39006/25-0053
Cap Tant Wet 270uF 50V 20%( 10.31 X 19.46mm) Axial (1%FR) 1.82 Ohm 125°C
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Capacitance Value
270uF
Tolerance
20%
Voltage
50VDC
ESR (Ohm)
1.82
Equivalent Series Resistance Type
Standard
IR (mA)
1.45
IL (uA)
8
Polarity
Polar
Maximum Dissipation Factor (%)
37
Seal
Hermetic
Insulation Type
Sleeved
High Shock and Vibrating
No
Case Style
Metal
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
10.31 X 19.46
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Length w/weld (mm)
29.78
Product Length (mm)
19.46
Product Diameter (mm)
10.31(Max)
Lead Diameter (mm)
0.64
Order Quantity

