Arrow Electronic Components Online
M39003018214B|KEMET|simage
M39003018214B|KEMET|limage
Capacitor Tantalum Solid

M39003/01-8214B

Tantalum Through Hole Capacitor

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Solid
  • Tolerance
    10%
  • Polarity
    Polar
  • Fail Safe with Built-in Fuse
    No
  • Seal
    Hermetic
  • Case Style
    Metal
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Box

Documentation and Resources

Datasheets
Design resources