Capacitor Tantalum Solid
M39003/01-5156/TR
Cap Tant Solid 3.3uF 100V 5% (7.34 X 17.42mm) Axial (1%FR) 125°C T/R
VishayProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
3.3uF
Tolerance
5%
Voltage
100VDC
IL (uA)
1.5
Polarity
Polar
Dissipation Factor (%)
6
Fail Safe with Built-in Fuse
No
Seal
Hermetic
Insulation
Sleeved
High Shock and Vibrating
No
Case Style
Metal
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
7.34 X 17.42
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Length w/weld (mm)
20.88
Product Length (mm)
17.42
Product Diameter (mm)
7.34
Lead Diameter (mm)
0.64

