Capacitor Tantalum Solid
M39003/01-3184HSD
Cap Tant Solid 0.82uF 100V 10% (4.7 X 12.04mm) Axial (0.001%FR) 125°C
VishayProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
M39003/01-3184/HSD
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
0.82uF
Tolerance
10%
Voltage
100VDC
Equivalent Series Resistance Type
Standard
IL (uA)
0.4
Polarity
Polar
Dissipation Factor (%)
2
Fail Safe with Built-in Fuse
No
Seal
Hermetic
Insulation
Sleeved
High Shock and Vibrating
No
Case Style
Metal
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
4.7 X 12.04
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Length w/weld (mm)
15.49
Product Length (mm)
12.04
Product Diameter (mm)
4.7
Lead Diameter (mm)
0.51

