Capacitor Tantalum Solid
M39003/01-2356C4252
Cap Tant Solid 1uF 50V 10%( 3.43 X 7.26mm) Axial (1%FR) 8 Ohm 125°C Box/Bulk
KEMET CorporationProduct Technical Specifications
EU RoHS
Not Compliant
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
1uF
Tolerance
10%
Voltage
50VDC
ESR (Ohm)
8
IL (uA)
0.4
Polarity
Polar
Dissipation Factor (%)
2
Fail Safe with Built-in Fuse
No
Seal
Hermetic
Insulation
Sleeved
High Shock and Vibrating
No
Case Style
Metal
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
3.43 X 7.26
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Box|Bulk
Product Length (mm)
7.26
Product Diameter (mm)
3.43
Lead Diameter (mm)
0.51

