Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8538.90.81.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Dummy Stowage Receptacle
Connector Type
Connector Circular
Body Orientation
Straight
Product Length (mm)
20.7
Product Depth (mm)
33.8
Product Height (mm)
33.8

