Arrow Electronic Components Online
M389991016B|GLENAIR|simage
M389991016B|GLENAIR|limage
コネクタアクセサリ

M38999/10-16B

Connector Accessories Dummy Stowage Receptacle Straight

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Dummy Stowage Receptacle
  • Connector Type
    Connector Circular
  • Body Orientation
    Straight
  • Product Length (mm)
    13.3
  • Product Depth (mm)
    31.3
  • Product Height (mm)
    31.3

Documentation and Resources

Datasheets
Design resources