Arrow Electronic Components Online
M386A8K40BM1CRC|SAMSUNG|simage
M386A8K40BM1CRC|SAMSUNG|limage
Memory Modules

M386A8K40BM1-CRC

DRAM Module DDR4 SDRAM 64Gbyte 288RDIMM

Samsung Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    4A994a.
  • Part Status
    Obsolete
  • HTS
    8473.30.11.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Module
    DRAM
  • Subcategory
    DDR4 SDRAM
  • Module Density
    64Gbyte
  • Organization
    8Gx72
  • Module Type
    288RDIMM
  • Number of Chip per Module
    36
  • Chip Density (bit)
    16G
  • Data Bus Width (bit)
    72
  • Maximum Clock Rate (MHz)
    2400
  • Chip Configuration
    4Gx4
  • Chip Package Type
    FBGA
  • Typical Operating Supply Voltage (V)
    1.2
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    95
  • Supplier Temperature Grade
    Commercial
  • ECC Support
    No
  • Number of Ranks
    Quad
  • Number of Chip Banks
    16
  • CAS Latency
    15
  • Mounting
    Socket
  • PCB changed
    288
  • Standard Package Name
    DIMM
  • Supplier Package
    LRDIMM
  • Pin Count
    288

Documentation and Resources

Datasheets
Design resources