| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Negative | |
| Adjustable | |
| -1.2 to -37 | |
| 1.5 | |
| -41.25 | |
| -4.25 | |
| 9mV | |
| 12mV | |
| 5 | |
| 28000 | |
| 40°C/W | |
| 4°C/W | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| -55 | |
| 150 | |
| Tray | |
| Mounting | Through Hole |
| Package Height | 7.44 |
| Package Width | 25.4 |
| Package Length | 38.93 |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3 |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

