Linear Regulators
M38510/10201SIA
Standard Regulator Pos 2V to 37V 0.15A 10-Pin TO-100 Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Standard
Number of Outputs
1
Polarity
Positive
Output Type
Adjustable
Output Voltage (V)
2 to 37
Maximum Output Current (A)
0.15
Minimum Input Voltage (V)
9.5
Maximum Input Voltage (V)
40
Reference Voltage (V)
7.35
Line Regulation
0.3%Vo
Load Regulation
0.5%Vo
Maximum Power Dissipation (mW)
300
Maximum Junction Ambient Thermal Resistance
156°C/W
Maximum Junction Case Thermal Resistance
37°C/W
Special Features
Current Limit
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tray
Diameter
9.4(Max)
Mounting
Through Hole
Package Height
4.7(Max)
PCB changed
10
Standard Package Name
TO
Supplier Package
TO-100
Pin Count
10
Order Quantity

