Operational Amplifiers - Op Amps
M38510/10101BPA
Op Amp Single GP ±20V 8-Pin CDIP
Teledyne e2v SemiconductorsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
M38510/10101BPA
Automotive
No
PPAP
No
Type
General Purpose Amplifier
Manufacturer Type
General Purpose Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
3
Minimum Dual Supply Voltage (V)
±5
Typical Dual Supply Voltage (V)
±9|±12|±15|±18
Maximum Dual Supply Voltage (V)
±20
Maximum Input Offset Current (uA)
0.03
Typical Input Bias Current (uA)
0.0001(Min)
Maximum Input Bias Current (uA)
0.11
Maximum Supply Current (mA)
3.8@±15V
Power Supply Type
Dual
Maximum Power Dissipation (mW)
400
Typical Slew Rate (V/us)
0.3(Min)
Typical Voltage Gain (dB)
80(Min)
Minimum PSRR (dB)
86.02
Minimum CMRR (dB)
80
Minimum CMRR Range (dB)
80 to 85
Shut Down Support
No
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Mounting
Through Hole
Package Height
3.56(Max)
Package Width
7.87(Max)
Package Length
10.29(Max)
PCB changed
8
Standard Package Name
DIP
Supplier Package
CDIP
Pin Count
8
Lead Shape
Through Hole

