Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Actuator Style
Flatted Shaft
Pole Throw Configuration
DPDT
Angle of Throw (°)
30
Number of Positions
2
Poles per Deck
2
Number of Decks
2
Maximum Current Rating (A)
1@115VAC 28VDC
Dielectric Strength
1000VAC
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
50
Electrical Life (Cycles)
25000
Mechanical Life (Cycles)
100000
Maximum Operating Torque (N.m)
0.812
Actuator Diameter (mm)
6.35
Actuator Length (mm)
11.1
Contact Style
Non-Shorting
Stop Style
Continuous
Seal
O-Ring/(Silicone Rubber/Stainless Steel)
Seal Location
Shaft/Panel
Seal Description
O-Ring/(Silicone Rubber/Stainless Steel)
Mounting
Panel Mount
Termination Style
Solder Lug
Number of Terminals
12
Base Material
Melamine
Body Orientation
Straight
Thread Length (mm)
11.1
Body Length (mm)
29.51
Body Depth (mm)
29.51
Product Weight (g)
55
Product Length (mm)
29.51
Product Depth (mm)
31.07
Product Height (mm)
57.02

