Arrow Electronic Components Online
M3786130302|GRAYHILL|simage
M3786130302|GRAYHILL|limage
Switch Rotary

M3786/13-0302

Switch Rotary DP4T 4 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC

Grayhill
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Flatted Shaft
  • Pole Throw Configuration
    DP4T
  • Angle of Throw (°)
    30
  • Number of Positions
    4
  • Poles per Deck
    2
  • Number of Decks
    4
  • Maximum Current Rating (A)
    0.25@115VAC 28VDC
  • Dielectric Strength
    500VAC
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    50
  • Electrical Life (Cycles)
    10000
  • Mechanical Life (Cycles)
    50000
  • Maximum Operating Torque (N.m)
    0.452
  • Actuator Diameter (mm)
    3.18
  • Actuator Length (mm)
    9.53
  • Contact Style
    Shorting
  • Stop Style
    Fixed
  • Seal
    No
  • Mounting
    Panel Mount
  • Termination Style
    Solder Lug
  • Terminal Length (mm)
    4.91
  • Number of Terminals
    12
  • Base Material
    Melamine
  • Body Orientation
    Straight
  • Thread Length (mm)
    7.92
  • Body Length (mm)
    14.27
  • Body Depth (mm)
    14.27
  • Product Weight (g)
    23.5
  • Product Length (mm)
    23.02
  • Product Depth (mm)
    23.02
  • Product Height (mm)
    62.26
Order Quantity

Documentation and Resources

Datasheets
Design resources