Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.20
Automotive
No
PPAP
No
Actuator Style
Flatted Shaft
Pole Throw Configuration
SP3T
Angle of Throw (°)
30
Number of Positions
3
Poles per Deck
1
Number of Decks
3
Maximum Current Rating (A)
0.25@115VAC 28VDC
Dielectric Strength
500VAC
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
50
Electrical Life (Cycles)
10000
Mechanical Life (Cycles)
50000
Maximum Operating Torque (N.m)
0.452
Actuator Diameter (mm)
3.18
Actuator Length (mm)
9.53
Contact Style
Non-Shorting
Stop Style
Fixed
Seal
No
Mounting
Panel Mount
Termination Style
Solder Lug
Terminal Length (mm)
4.91
Number of Terminals
12
Base Material
Melamine
Body Orientation
Straight
Thread Length (mm)
7.92
Body Length (mm)
14.27
Body Depth (mm)
14.27
Product Weight (g)
21
Product Length (mm)
23.02
Product Depth (mm)
23.02
Product Height (mm)
55.45
Order Quantity

