Nuts
M3561-SS
Nut Knurled Thumb M3 X 0.5-THD 8mm- HD DIA 6mm-THK Stainless Steel
RAF Electronic HardwareProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7318.16.00.60
Automotive
No
PPAP
No
Type
Knurled Thumb
Material
Stainless Steel
Head Type
Round
Thread Size
M3 X 0.5
Head Diameter (mm)
8
Inside Diameter (Metric) (mm)
3
Body Thickness (Metric) (mm)
6
Thread Pitch (Metric) (mm)
0.5
Packaging
Bulk
Order Quantity

