Screws
M3370-SS
Screw Shoulder Low Profile-HD Hex Socket M3 X 0.5-THD 7.18mm-LG Stainless Steel Plain
RAF Electronic HardwareProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Shoulder
Head Type
Low Profile
Drive Size
2mm
Drive Type
Hex Socket
Point Type
Standard
Material
Stainless Steel
Finish
Plain
Thread Size
M3 X 0.5
Thread Series Designation
M
Thread Length (Metric) (mm)
4
Body Length (Metric) (mm)
7.18
Body Diameter (Metric) (mm)
3
Head Height (Metric) (mm)
3.18
Head Diameter (mm)
6
Packaging
Bulk
Order Quantity

