Arrow Electronic Components Online
M32651003|HAMMOND|simage
M32651003|HAMMOND|limage
Box, Enclosure and Rack Accessories

M3265-1003

Handle, Aluminum, Anodized, Black

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Handle
  • Material
    Aluminum
  • Color
    Black
  • Finish
    Anodized
  • Packaging
    Box

Documentation and Resources

Datasheets
Design resources