Arrow Electronic Components Online
M3253506E2X335KZMB|KEMET|simage
M3253506E2X335KZMB|KEMET|limage
Capacitor Ceramic Multilayer

M3253506E2X335KZMB

Cap Ceramic 3.3uF 10V X7R 10% Pad SMD 1210 (1%FR) 125°C

KEMET Corporation
Datasheets 

High Reliability Surface Mount Capacitors, MIL-PRF-32535

The KEMET MIL-PRF-32535 X7R surface mount capacitors are designed, tested and screened to meet demanding high reliability defense and aerospace applications. MIL-PRF-32535 is Defense Logistics Agency's (DLA) first capacitor specification for defense and aerospace that capitalizes on industry leading base metal electrode (BME) technology. Qualified under performance specification, MIL-PRF-32535 and QPL listed, this series meets or exceeds the requirements outlined by DLA and is currently available in M (standard reliability) and T (high reliability) product levels.



Applications

  • •  Decoupling
  • •  Bypass
  • •  Filtering
  • •  Transient voltage suppression


Features & Benefits


  • •  Patented BME technology
  • •  Qualified per MIL-PRF-32535
  • •  Standard reliability (M Level)
  • •  High reliability (T level)
  • •  Flexible termination options available
  • •  Capacitance offerings ranging from 39pF up to 10 uF


Featured Article & Videos Section

Custom High Reliability Article

YAGEO Group Mil & Aero Overview Handout

Technical Resources Article



View all orderable part numbers


Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    3.3uF
  • Tolerance
    10%
  • Voltage
    10VDC
  • Equivalent Series Resistance Type
    Low
  • Dielectric
    X7R
  • Technology
    Standard
  • Microwave Application
    Yes
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    5
  • Size (mm)
    3.2 X 2.49 X 2.79
  • Package/Case
    1210
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    2.49
  • Product Height (mm)
    2.79(Max)
  • Product Weight (g)
    0.108

Documentation and Resources

Datasheets
Design resources