Switch Rocker
M2T22TXW13-GA
Switch Rocker ON None ON DPDT PC Pins Paddle 6A 250VAC 30VDC 50000Cycles
NKK SwitchesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.50.90.65
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Pole Throw Configuration
DPDT
Switch Configuration
ON None ON
Actuator Style
Paddle
Maximum Current Rating (A)
6@125VAC
Dielectric Strength
1000VAC
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Electrical Life (Cycles)
25000
Mechanical Life (Cycles)
50000
Actuator Color
Black
Actuator Length (mm)
11.8
Number of Rows
2
Row Spacing (mm)
4.8
Mounting
Bracket Mount/Through Hole
Termination Style
PC Pins
Number of Terminals
6
Terminal Length (mm)
4.8
Terminal Pitch (mm)
4.7
Seal Location
Actuator/Terminals/N/A
Seal Description
O-Ring(Nitrile Butadiene Rubber)/Epoxy/Process
Base Material
Glass Fiber/Polyamide
Color
Black
Housing Material
Glass Fiber/Polyamide
Body Orientation
Straight
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Body Length (mm)
16.25
Body Depth (mm)
11.5
Body Height (mm)
15.9
Product Length (mm)
16.25
Product Depth (mm)
11.5
Product Height (mm)
32.26
Actuator Depth (mm)
11.43
Actuator Height (mm)
16.36

