Arrow Electronic Components Online
M2S0101VF400I|MICROCHP|simage
M2S0101VF400I|MICROCHP|limage
Field Programmable Gate Arrays - FPGAs

M2S010-1VF400I

FPGA SmartFusion2Family 12084Cells 1.2V 400-Pin VFBGA Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.60
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    SmartFusion2
  • Process Technology
    65nm
  • User I/Os
    195
  • Number of I/O Banks
    8
  • Operating Supply Voltage (V)
    1.2
  • Logic Elements
    12084
  • Number of Multipliers
    22 (18x18)
  • Program Memory Type
    Flash
  • Embedded Memory (Kbit)
    400
  • Total Number of Block RAM
    21
  • EMACs
    1
  • SERDES Channels
    4
  • Device Logic Units
    12084
  • Device Number of DLLs/PLLs
    2
  • PCIe
    1
  • Programmability
    Yes
  • Reprogrammability Support
    No
  • Copy Protection
    Yes
  • In-System Programmability
    No
  • Speed Grade
    1
  • Minimum Operating Supply Voltage (V)
    1.14
  • Maximum Operating Supply Voltage (V)
    1.26
  • I/O Voltage (V)
    1.2|1.5|1.8|2.5|3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Tradename
    SmartFusion
  • Mounting
    Surface Mount
  • Package Height
    1.04 mm
  • Package Width
    17 mm
  • Package Length
    17 mm
  • PCB changed
    400
  • Standard Package Name
    BGA
  • Supplier Package
    VFBGA
  • Pin Count
    400
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources