Arrow Electronic Components Online
M2GL090-FG676|MICROCHP|simage
M2GL090-FG676|MICROCHP|originalImage
Field Programmable Gate Arrays - FPGAs

M2GL090-FG676

FPGA IGLOO®2Family 86316Cells 1.2V 676-Pin FBGA Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    3A991.d
  • Part Status
    Active
  • HTS
    8542.31.00.60
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    IGLOO®2
  • User I/Os
    412
  • Operating Supply Voltage (V)
    1.2
  • Logic Elements
    86316
  • Number of Multipliers
    84 (18x18)
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    2586
  • Total Number of Block RAM Memories
    109+112
  • SERDES Channels
    4
  • Device Logic Units
    86316
  • Device Number of DLLs/PLLs
    6
  • PCIe
    2
  • Programmability
    Yes
  • Reprogrammability Support
    Yes
  • Copy Protection
    No
  • In-System Programmability
    Yes
  • Speed Grade
    STD
  • Minimum Operating Supply Voltage (V)
    1.14
  • Maximum Operating Supply Voltage (V)
    1.26
  • I/O Voltage (V)
    1.2, 1.5, 1.8, 2.5, 3.3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Tradename
    IGLOO
  • Mounting
    Surface Mount
  • Package Height
    1.73
  • Package Width
    27
  • Package Length
    27
  • PCB changed
    676
  • Standard Package Name
    BGA
  • Supplier Package
    FBGA
  • Pin Count
    676
  • Lead Shape
    Ball
  • Family/Series
    M2GL090
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources