Arrow Electronic Components Online
M2GL060T1FGG484|MICROCHP|simage
M2GL060T1FGG484|MICROCHP|limage
Field Programmable Gate Arrays - FPGAs

M2GL060T-1FGG484

FPGA IGLOO®2Family 56520Cells 1.2V 484-Pin FBGA Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.d
  • Part Status
    Active
  • HTS
    8542.31.00.60
  • Automotive
    No
  • PPAP
    No
  • Family Name
    IGLOO®2
  • User I/Os
    267
  • Operating Supply Voltage (V)
    1.2
  • Logic Elements
    56520
  • Number of Multipliers
    72 (18x18)
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    1826
  • Total Number of Block RAM
    69+72
  • SERDES Channels
    4
  • Device Logic Units
    56520
  • Device Number of DLLs/PLLs
    6
  • PCIe
    1
  • Programmability
    Yes
  • Reprogrammability Support
    Yes
  • Copy Protection
    No
  • In-System Programmability
    Yes
  • Speed Grade
    1
  • Minimum Operating Supply Voltage (V)
    1.14
  • Maximum Operating Supply Voltage (V)
    1.26
  • I/O Voltage (V)
    1.2|1.5|1.8|2.5|3.3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Tradename
    IGLOO
  • Mounting
    Surface Mount
  • Package Height
    1.73
  • Package Width
    23
  • Package Length
    23
  • PCB changed
    484
  • Standard Package Name
    BGA
  • Supplier Package
    FBGA
  • Pin Count
    484
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources