Arrow Electronic Components Online
M2GL005-TQG144|MICROCHP|simage
M2GL005-TQG144|MICROCHP|limage
Field Programmable Gate Arrays - FPGAs

M2GL005-TQG144

FPGA IGLOO®2Family 6060Cells 1.2V 144-Pin TQFP Tray

Microchip Technology
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.60
  • Automotive
    No
  • PPAP
    No
  • Family Name
    IGLOO®2
  • User I/Os
    84
  • Operating Supply Voltage (V)
    1.2
  • Logic Elements
    6060
  • Number of Multipliers
    11 (18x18)
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    703
  • Total Number of Block RAM Memories
    10+11
  • SERDES Channels
    0
  • Device Logic Units
    6060
  • Device Number of DLLs/PLLs
    2
  • Programmability
    Yes
  • Reprogrammability Support
    Yes
  • Copy Protection
    No
  • In-System Programmability
    Yes
  • Speed Grade
    STD
  • Minimum Operating Supply Voltage (V)
    1.14
  • Maximum Operating Supply Voltage (V)
    1.26
  • I/O Voltage (V)
    1.2, 1.5, 1.8, 2.5, 3.3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    20
  • Package Length
    20
  • PCB changed
    144
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    144
  • Lead Shape
    Gull-wing
  • Family/Series
    M2GL005
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources