Arrow Electronic Components Online
M2GLEVALKIT|MICROCHP|simage
M2GLEVALKIT|MICROCHP|originalImage
Programmable Logic Development Boards and Kits

M2GL-EVAL-KIT

IGLOO2 FPGA Evaluation Kit 50MHz/125MHz 512MB RAM 64MB SPI Flash

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991d.
  • Part Status
    Active
  • HTS
    8542.31.00.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Kit
  • Supported Device
    M2GL010T-1FGG484
  • Supported Device Technology
    FPGA
  • Program Memory Size
    64MB
  • Program Memory Type
    SPI Flash
  • Main Program Memory Type
    Flash
  • RAM Size
    512MB
  • SPI
    1
  • I2C
    1
  • USB
    2
  • Ethernet
    1
  • Number of LEDs
    8
  • Development Software
    SoftConsole
  • Packaging
    Box

Documentation and Resources

Datasheets
Design resources