Arrow Electronic Components Online
M2B15AA5G13FA|NKK|simage
M2B15AA5G13FA|NKK|limage
Switch Push Button

M2B15AA5G13-FA

Switch Push Button ON (ON) SPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Bracket Mount/Through Hole PC Pins

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.35
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Momentary
  • Pole Throw Configuration
    SPDT
  • Actuator Style
    Round Plunger
  • Switch Configuration
    ON (ON)
  • Bushing Type
    Unthreaded
  • Maximum Current Rating (A)
    0.1@28VAC 28VDC
  • Maximum Power Rating (VA)
    0.4@28VAC 28VDC
  • Dielectric Strength
    1000VAC
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    30
  • Electrical Life (Cycles)
    100000
  • Mechanical Life (Cycles)
    200000
  • Actuator Color
    Black
  • Actuator Length (mm)
    8.05
  • Number of Rows
    1
  • Mounting
    Bracket Mount/Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    3
  • Terminal Pitch (mm)
    4.7
  • Seal Location
    Actuator/Terminals/N/A
  • Seal Description
    O-Ring(Nitrile Butadiene Rubber)/Epoxy/Process
  • Base Material
    Glass Fiber/Polyamide
  • Housing Material
    Glass Fiber/Polyamide
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    16.25
  • Product Depth (mm)
    8
  • Product Height (mm)
    25.55
Order Quantity

Documentation and Resources

Datasheets
Design resources