Arrow Electronic Components Online
M28840807WA|GLENAIR|simage
M28840807WA|GLENAIR|limage
Backshells

M28840/807WA

EMI/RFI Environmental Backshell 90° D Shell Size Olive Drab Cadmium Aluminum

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    19.05
  • Shell Size
    D
  • Connector Type
    Connector Circular
  • Angular Function
    90°
  • Body Material
    Aluminum
  • Body Plating
    Olive Drab Cadmium
  • Style
    EMI/RFI Environmental Backshell

Documentation and Resources

Datasheets
Design resources