Backshells
M28840/806WA
EMI/RFI Environmental Backshell 90° Cadmium Over Electroless Nickel C Shell Size Olive Drab Aluminum
GlenairProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
Automotive
No
PPAP
No
Type
Backshells
Shell Size
C
Connector Type
Connector Circular
Angular Function
90°
Body Material
Aluminum
Body Plating
Cadmium Over Electroless Nickel
Color
Olive Drab
Style
EMI/RFI Environmental Backshell