Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Chip Density (bit)
1M
Organization
128Kx8
Programmability
Yes
Reprogramming Technique
UV
Max. Access Time (ns)
100
Output Enable Access Time (ns)
50
In-System Programmability
In System|External
Interface Type
Parallel
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Programming Voltage (V)
12.5 to 13
Maximum Supply Current (mA)
50
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Through Hole
Package Height
4.24
Package Width
13.21
Package Length
41.89
PCB changed
32
Standard Package Name
DIP
Supplier Package
CFDIPW
Pin Count
32
Lead Shape
Through Hole

