Cable Multi-Conductor
M27500-24TG2T14
Shielded Multi-Conductor Cable Braid Ethylene Tetrafluoroethylene 2Conductors 24AWG 600VAC White Ethylene Tetrafluoroethylene Copolymer
Harbour IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8544.49.3080
Automotive
Unknown
PPAP
Unknown
Cable Type
Shielded Multi-Conductor Cable
Wire Size (AWG)
24
Number of Conductors
2
Conductor Material
Tinned Copper
Jacket Color
White
Maximum Voltage Rating
600VAC
Maximum Operating Temperature (°C)
150
Jacket Material
Ethylene Tetrafluoroethylene Copolymer
Shield Type
Braid

