Cable Multi-Conductor
M27500-24SM2N23
Multi-Conductor Cable 2Conductors 24AWG 600VAC White
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.49.3080
Automotive
No
PPAP
No
Cable Type
Multi-Conductor Cable
Wire Size (AWG)
24
Number of Conductors
2
Conductor Material
Nickel Coated Copper
Jacket Color
White
Maximum Voltage Rating
600VAC
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200