Arrow Electronic Components Online
M27500-24SD1T23|TE|simage
M27500-24SD1T23|TE|limage
Cable Single Conductor

M27500-24SD1T23

Hook-up Wire 24AWG 2.1mm Tinned Copper White 600V

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.49.3080
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Hook-up Wire
  • Wire Size (AWG)
    24
  • Conductor Material
    Tinned Copper
  • Maximum Outer Diameter (mm)
    2.1
  • Jacket Color
    White
  • Maximum Voltage Rating
    600V
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Bunch Stranding
    19x36
  • Insulation Color
    White

Documentation and Resources

Datasheets
Design resources