Cable Multi-Conductor
M27500-22RC3S06
Shielded Multi-Conductor Cable Braid Polytetrafluoroethylene 3Conductors 22AWG 3.63mm 600V White Polytetrafluoroethylene
Amphenol Cable and Interconnect TechnologiesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Cable Type
Shielded Multi-Conductor Cable
Wire Size (AWG)
22
Number of Conductors
3
Conductor Material
Silver Coated Copper
Jacket Color
White
Maximum Outer Diameter (mm)
3.63(Typ)
Maximum Voltage Rating
600V
Maximum Operating Temperature (°C)
260
Jacket Material
Polytetrafluoroethylene
Shield Type
Braid

