Arrow Electronic Components Online
M2750022RC1S09|HARBOUR|simage
M2750022RC1S09|HARBOUR|limage
Cable Single Conductor

M27500-22RC1S09

Shielded Signal Cable 22AWG Silver Coated Copper White 600VAC

Harbour Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    8544.49.3080
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Shielded Signal Cable
  • Wire Size (AWG)
    22
  • Conductor Material
    Silver Coated Copper
  • Jacket Color
    White
  • Maximum Voltage Rating
    600VAC
  • Maximum Operating Temperature (°C)
    150
  • Shield Type
    Braid

Documentation and Resources

Datasheets
Design resources