Arrow Electronic Components Online
M2750020TG2U00|HARBOUR|limage
M2750020TG2U00|HARBOUR|simage
Cable Multi-Conductor

M27500-20TG2U00

Multi-Conductor Cable Ethylene Tetrafluoroethylene 2Conductors 20AWG 600VAC

Harbour Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.49.3080
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Multi-Conductor Cable
  • Wire Size (AWG)
    20
  • Number of Conductors
    2
  • Conductor Material
    Tinned Copper
  • Maximum Voltage Rating
    600VAC
  • Maximum Operating Temperature (°C)
    150

Documentation and Resources

Datasheets
Design resources