Top Searched
Cable Multi-Conductor
M27500-20TE2U00
Multi-Conductor Cable Ethylene Tetrafluoroethylene 2Conductors 20AWG 600VAC
Harbour IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.49.3080
Automotive
No
PPAP
No
Cable Type
Multi-Conductor Cable
Wire Size (AWG)
20
Number of Conductors
2
Conductor Material
Tinned Copper
Maximum Voltage Rating
600VAC
Maximum Operating Temperature (°C)
150

