Arrow Electronic Components Online
M2750020TA4N06|SPECCBL|simage
M2750020TA4N06|SPECCBL|limage
Cable Multi-Conductor

M27500-20TA4N06

Multi-Conductor Cable Braid 4Conductors 20AWG 6.14mm 600VAC White

Specialty Cable Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.49.3080
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Type
    Multi-Conductor Cable
  • Wire Size (AWG)
    20
  • Number of Conductors
    4
  • Conductor Material
    Nickel Plated Copper
  • Jacket Color
    White
  • Maximum Outer Diameter (mm)
    6.14(Typ)
  • Maximum Voltage Rating
    600VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    260
  • Shield Type
    Braid

Documentation and Resources

Datasheets
Design resources