Cable Multi-Conductor
M27500-20SM2N23
Shielded Multi-Conductor Cable Braid Cross Linked Modified Ethylene Tetrafluoroethylene 2Conductors 20AWG 4.03mm 600VAC White Cross Linked Modified Ethylene Tetrafluoroethylene Package
TE ConnectivityPrice Per Foot
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.49.30.80
Automotive
No
PPAP
No
Cable Type
Shielded Multi-Conductor Cable
Wire Size (AWG)
20
Number of Conductors
2
Conductor Material
Nickel Coated Copper
Jacket Color
White
Maximum Outer Diameter (mm)
4.03
Maximum Voltage Rating
600VAC
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Packaging
Package
Jacket Material
Cross Linked Modified Ethylene Tetrafluoroethylene
Shield Type
Braid
Order Quantity

