Arrow Electronic Components Online
M2750020RE4N06|SPECCBL|simage
M2750020RE4N06|SPECCBL|limage
Cable Multi-Conductor

M27500-20RE4N06

Multi Conductor Cable

Specialty Cable Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.49.3080
  • Cable Type
    Multi-Conductor Cable
  • Number of Conductors
    4
  • Maximum Voltage Rating
    600VAC
  • Shield Type
    Braid

Documentation and Resources

Datasheets
Design resources