Cable Multi-Conductor
M27500-20RC2S06
Multi-Conductor Cable Braid Polytetrafluoroethylene 2Conductors 20AWG 600VAC White Polytetrafluoroethylene
Harbour IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.49.3080
Automotive
No
PPAP
No
Cable Type
Multi-Conductor Cable
Wire Size (AWG)
20
Number of Conductors
2
Conductor Material
Silver Coated Copper
Jacket Color
White
Maximum Voltage Rating
600VAC
Maximum Operating Temperature (°C)
200
Jacket Material
Polytetrafluoroethylene
Shield Type
Braid

