Arrow Electronic Components Online
M2750012RC2S06|CRLSLEIT|originalImage
M2750012RC2S06|CRLSLEIT|limage
Cable Multi-Conductor

M27500-12RC2S06

Multi-Conductor Cable 2Conductors 12AWG 6.65mm 600V White Polytetrafluoroethylene

Amphenol Cable and Interconnect Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.49.3080
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Multi-Conductor Cable
  • Wire Size (AWG)
    12
  • Number of Conductors
    2
  • Conductor Material
    Silver Plated Copper
  • Jacket Color
    White
  • Maximum Outer Diameter (mm)
    6.65(Typ)
  • Maximum Voltage Rating
    600V
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    200
  • Jacket Material
    Polytetrafluoroethylene

Documentation and Resources

Datasheets
Design resources