Arrow Electronic Components Online
M2683|HAMMOND|simage
M2683|HAMMOND|limage
Box, Enclosure and Rack Accessories

M268-3

Handle, Aluminum, Clear Matte Anodized, 133.81mm Product Length, 12mm Product Depth, 40mm Product Height

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Handle
  • Material
    Aluminum
  • Color
    Clear
  • Finish
    Matte Anodized
  • Product Depth (Metric) (mm)
    12
  • Product Height (Metric) (mm)
    40
  • Product Length (Metric) (mm)
    133.81
  • Packaging
    Box
Order Quantity

Documentation and Resources

Datasheets
Design resources