Flash
M25PX80-VMN3TPB
NOR Flash Serial-SPI 3V/3.3V 8M-bit 1M x 8 8ns 8-Pin SO N T/R Automotive AEC-Q100
Micron TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.1.a.
Part Status
Obsolete
Automotive
Yes
PPAP
Unknown
Cell Type
NOR
Chip Density (bit)
8M
Architecture
Sectored
Boot Block
No
Block Organization
Symmetrical
Address Width (bit)
24
Sector Size
64Kbyte x 16
Page Size
256byte
Number of Bits/Word (bit)
8
Number of Words
1M
Timing Type
Synchronous
Max. Access Time (ns)
8
Maximum Erase Time (s)
80/Bulk
Maximum Programming Time (ms)
5/Page
Interface Type
Serial-SPI
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3|3.3
Maximum Operating Supply Voltage (V)
3.6
Programming Voltage (V)
2.7 to 3.6
Operating Current (mA)
12
Program Current (mA)
15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Command Compatible
Yes
ECC Support
No
Support of Page Mode
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SO N
Pin Count
8
We don't have prices now, please check later
Order Quantity

